NTE Electronics NTE6110 technical specifications.
| Average Rectified Current | 500A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.