NTE Electronics NTE6116 technical specifications.
| Average Rectified Current | 3kA |
| Package/Case | 600 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.