NTE Electronics NTE6118 technical specifications.
| Average Rectified Current | 3kA |
| Forward Current | 3kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Peak Non-Repetitive Surge Current | 32.46kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.