NTE Electronics NTE6121 technical specifications.
| Average Rectified Current | 1.625kA |
| Package/Case | DO-200AB |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.