NTE Electronics NTE6156 technical specifications.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Max Forward Surge Current (Ifsm) | 2.1kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.57kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.