NTE Electronics NTE6164 technical specifications.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 2.1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.