
Power Block Module 3-Pin
NTE Electronics NTE6238 technical specifications.
| Average Rectified Current | 320A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
