
NTE Electronics NTE6240 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 0.607inch |
| Length | 0.391inch |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.