NTE Electronics NTE63 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 2V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.