NTE Electronics NTE64 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 12dB |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Transition Frequency | 4.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.