
Unijunction Transistor 3-Pin TO-39
NTE Electronics NTE6400 technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
