
NTE Electronics NTE6400A technical specifications.
| Package/Case | TO-39 |
| Current Rating | 50mA |
| Height | 0.26inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 0.356inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
