
Unijunction Transistor 3-Pin TO-18
NTE Electronics NTE6401 technical specifications.
| Package/Case | TO-18-3 |
| Current Rating | 50A |
| Height | 0.21inch |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
