
The NTE6402 is a 40V Zener diode packaged in a TO-92 case, suitable for through-hole mounting. It has a maximum operating temperature range of -50°C to 100°C and a power dissipation of 300mW. The device is RoHS compliant but does not meet SVHC requirements.
NTE Electronics NTE6402 technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Output Voltage | 6V |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
