
Silicon Bilateral Switch 3-Pin TO-92
NTE Electronics NTE6403 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
