
The NTE6404 is a single-channel diode with a TO-98 package and through-hole mount. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 300mW. The diode can handle an output current of 200mA and has a hold current of 750uA. The NTE6404 is RoHS compliant and has a cylindrical package type of O-PBCY-W3.
NTE Electronics NTE6404 technical specifications.
| Package/Case | TO-98 |
| Height | 0.265inch |
| Hold Current | 750uA |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| RoHS Compliant | Yes |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
