
The NTE6409 is a TO-18 through hole diode with a maximum power dissipation of 600mW and an operating temperature range of -65°C to 125°C. It is RoHS compliant and not SVHC compliant. The diode has a package height of 0.21inch and dimensions of 5.2mm in length and 0.195inch in width.
NTE Electronics NTE6409 technical specifications.
| Package/Case | TO-18 |
| Height | 0.21inch |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
