
NTE Electronics NTE6410 technical specifications.
| Package/Case | TO-92 |
| Height | 0.21inch |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | Cylindrical |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
