
NTE Electronics NTE6416 technical specifications.
| Package/Case | Axial |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
