
NTE Electronics NTE6508 technical specifications.
| Access Time-Max | 300ns |
| Address Bus Width | 10b |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.