
NTE Electronics NTE6809E technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1B |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6809E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
