
NTE Electronics NTE6821 technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Length | 52.2mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 13.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.