
Hex 3 State Buffer/Inverter 16-Pin PDIP
NTE Electronics NTE6887 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
