
NTE Electronics NTE69 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Emitter Base Voltage (VEBO) | 3V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 1.1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
