NTE Electronics NTE70 technical specifications.
| Package/Case | TO-63-4 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 10uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.