NTE Electronics NTE7054 technical specifications.
| Number of Terminals | 52 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE7054 to view detailed technical specifications.
No datasheet is available for this part.