
NTE Electronics NTE7081 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Output Current | 28mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
