NTE Electronics NTE7084 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE7084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.