NTE Electronics NTE7186 technical specifications.
| Dual Supply Voltage | 15.182428MV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Power | 100W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.