NTE Electronics NTE7193 technical specifications.
| Package/Case | TO-220 |
| Height | 0.25inch |
| Length | 0.75inch |
| RoHS Compliant | Yes |
| Weight | 0.1lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7193 to view detailed technical specifications.
No datasheet is available for this part.