NTE Electronics NTE724 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.