
NTE Electronics NTE7407 technical specifications.
| Package/Case | DIP |
| Length | 19.95mm |
| Logic Function | AND GATE, Buffer |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 1.2A |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Technology | TTL |
| Turn-On Delay Time | 30ns |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
