
NTE Electronics NTE7442 technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Technology | TTL |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE7442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.