NTE Electronics NTE7445 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.