
NTE Electronics NTE7447 technical specifications.
| Package/Case | DIP |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 7 |
| RoHS Compliant | Yes |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
