NTE Electronics NTE747 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.