NTE Electronics NTE7486 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -800uA |
| Length | 19.95mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Propagation Delay | 30ns |
| Technology | TTL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE7486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.