NTE Electronics NTE74HCT14T technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4.8mA |
| Logic Function | Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Propagation Delay | 25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE74HCT14T to view detailed technical specifications.
No datasheet is available for this part.