NTE Electronics NTE74HCT374 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.16lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE74HCT374 to view detailed technical specifications.
No datasheet is available for this part.