
NTE Electronics NTE74LS90 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE74LS90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.