
NTE Electronics NTE778A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.93mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 9.9mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 14V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.3mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE778A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
