
NTE Electronics NTE8090 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Fuse Current | 15A |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8090 to view detailed technical specifications.
No datasheet is available for this part.
