
NTE Electronics NTE823 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 325mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
