NTE Electronics NTE824 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.