NTE Electronics NTE859 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 2.58mm |
| Input Bias Current | 200pA |
| Length | 19.95mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 13V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Voltage | 9V |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Technology | JFET |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
