NTE Electronics NTE870 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Input Resistance | 26kR |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE870 to view detailed technical specifications.
No datasheet is available for this part.