NTE Electronics NTE871 technical specifications.
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Operating Supply Voltage | 15.182428MV |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.