
NTE Electronics NTE890 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
