
NTE Electronics NTE909 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
