NTE Electronics NTE910D technical specifications.
| Common Mode Rejection Ratio | 98dB |
| Max Dual Supply Voltage | -714V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE910D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.